
Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 520mA maximum DC current rating, and 559mΩ DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging. Dimensions are 3.2mm x 3.2mm x 1.2mm.
Sumida CDRH2D11/HPNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 559mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | CDRH2D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11/HPNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
