Sumida CDRH2D11BHPHF-100PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 552.5mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Series | CDRH2D11B/HP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11BHPHF-100PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.