
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.48A current rating, and 68mΩ DC resistance. Operates from -40°C to 100°C, with a saturation current of 900mA. Packaged in tape and reel for automated assembly.
Sumida CDRH2D11NP-1R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.48A |
| DC Resistance (DCR) | 68mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.48A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | CDRH2D11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-1R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
