
Surface mount fixed inductor featuring a shielded drum core construction. This component offers 1.2µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 2.75A and a rated current of 1.95A, with a low DC resistance of 49mΩ. Operating within a temperature range of -40°C to 100°C, it is RoHS compliant and lead-free.
Sumida CDRH2D14NP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 49mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.95A |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
