
Surface mount shielded power inductor featuring a ferrite core and 1.5µH inductance with a 30% tolerance. This component offers a 2A current rating, 1.8A saturation current, and a maximum DC resistance of 63mΩ. Operating across a temperature range of -40°C to 100°C, it is designed for surface mounting with SMD/SMT termination and is provided in tape and reel packaging.
Sumida CDRH2D14NP-1R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 63mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-1R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
