
Surface mount shielded power inductor featuring a ferrite core, 1.8µH inductance, and 30% tolerance. This component offers a maximum DC current of 1.8A and a saturation current of 1.65A, with a low DC resistance of 75mΩ. Operating across a temperature range of -40°C to 100°C, it is designed for surface mounting with SMD/SMT termination and is provided in tape and reel packaging.
Sumida CDRH2D14NP-1R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-1R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
