
Surface mount shielded power inductor featuring a ferrite core and 2.2µH inductance with a 30% tolerance, tested at 100kHz. This component offers a rated current of 1.5A, a DC resistance of 94mΩ, and operates within a temperature range of -40°C to 100°C. Its compact 1212 package dimensions (3.2mm depth, 1.55mm height, 3mm length/width) and tape and reel packaging make it suitable for automated assembly. Lead-free and RoHS compliant.
Sumida CDRH2D14NP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 94mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
