
Surface mount shielded power inductor featuring a ferrite core and 3.3µH inductance with a 30% tolerance. This component offers a maximum DC current of 1.24A and a low DC resistance of 125mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sumida CDRH2D14NP-3R3NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.24A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-3R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
