Sumida CDRH2D14NP-5R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 188mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-5R6NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
