
Surface mount shielded power inductor featuring a ferrite drum core. This fixed inductor offers 0.36µH inductance with a 35% tolerance at 100kHz. It supports a maximum DC current of 4.1A and a rated current of 3.25A, with a low DC resistance of 26mΩ. Operating temperature range is -40°C to 100°C, and it is supplied on tape and reel.
Sumida CDRH2D14NP-R36NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.25A |
| RoHS Compliant | Yes |
| Saturation Current | 3.25A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-R36NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
