
Surface mount shielded power inductor featuring a ferrite core and 0.6µH inductance with a 35% tolerance. This component offers a maximum DC current of 3.45A and a saturation current of 2.2A, with a low DC resistance of 33mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sumida CDRH2D14NP-R60NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 600nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 3.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-R60NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
