Sumida CDRH2D16LDNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 248mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | CDRH2D16/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D16LDNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
