
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 0.2µH inductance with a 35% tolerance, tested at 7.96MHz. Designed for high current applications with a maximum DC current of 4.7A and saturation current of 5.35A. Low DC resistance of 22mΩ ensures efficient operation. Compact 1212 package with dimensions of 3.2mm (L) x 3.2mm (W) x 2mm (H). Operates across a wide temperature range from -40°C to 105°C.
Sumida CDRH2D18/HPNP-R20NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.35A |
| RoHS Compliant | Yes |
| Saturation Current | 5.35A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 35% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-R20NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
