
Surface mount fixed inductor featuring a 4.7µH inductance with a 30% tolerance, tested at 100kHz. This shielded drum core component utilizes a ferrite core and supports a maximum DC current of 1.65A, with a DC resistance of 78mΩ. Designed for surface mounting in a 1212 package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sumida CDRH2D18/LDNP-4R7NC technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Current | 1.65A |
| DC Resistance (DCR) | 78mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 630mA |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Series | CDRH2D18/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/LDNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
