
Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a maximum DC current rating of 530mA, a DC resistance of 540mΩ, and a saturation current of 190mA. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for surface mount applications.
Sumida CDRH3D11NP-220NC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 530mA |
| DC Resistance (DCR) | 540mR |
| Depth | 4mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 190mA |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Series | CDRH3D11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.