Surface mount shielded drum core inductor with 15µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 750mA maximum DC current rating, and 650mA saturation current. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 410mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Sumida CDRH3D16/HPNP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 410mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CDRH3D16/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/HPNP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.