Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 1.72A 0.091Ohm DCR 1515 Box
Sumida CDRH3D16/LDNP-4R7NB technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH3D16/LDNP-4R7NB to view detailed technical specifications.
No datasheet is available for this part.