
The CDRH3D16/LDNP-4R7NC is a fixed inductor from Sumida with a core material of ferrite and a maximum operating temperature of 105°C. It has a rated current of 680mA and a DC resistance of 91mR. The inductor is shielded and has a nonstandard package case. It is lead free and RoHS compliant, and is available in a tape and reel packaging.
Sumida CDRH3D16/LDNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 91mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | CDRH3D16/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/LDNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
