
Surface mount shielded power inductor featuring a ferrite core and 4.7µH inductance with a 30% tolerance. Rated for 900mA DC current, it offers a low 0.105 Ohm DCR and operates across a -40°C to 100°C temperature range. Designed for high-frequency applications, tested at 100kHz, this component is provided in tape and reel packaging.
Sumida CDRH3D16NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 105mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16NP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
