
Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance. Features a 750mA current rating, 302mΩ DC resistance, and ferrite core material. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 0.15 x 0.15 inches with a 0.079-inch seated height. Packaged in tape and reel.
Sumida CDRH3D18NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 302mR |
| Depth | 4mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | CDRH3D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003527oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D18NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
