Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.44A maximum DC current rating, and 400mA saturation current. DC resistance is 115mΩ. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
Sumida CDRH3D28/LDNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Depth | 4mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.44A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | CDRH3D28/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28/LDNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.