Surface mount shielded drum core inductor with 27µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 1.18A maximum DC current rating, and 290mA saturation current. Operates within a temperature range of -40°C to 105°C, with a low DC resistance of 175mΩ. Packaged in tape and reel for automated assembly.
Sumida CDRH3D28/LDNP-270NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175mR |
| Depth | 4mm |
| Height | 3mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Series | CDRH3D28/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28/LDNP-270NC to view detailed technical specifications.
No datasheet is available for this part.