
Surface mount fixed inductor featuring a shielded drum core construction. Offers 47µH inductance with a 30% tolerance, tested at 100kHz. Designed for power applications with a maximum DC current of 810mA and a saturation current of 230mA. Features a low DC resistance of 305mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH3D28/LDNP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 305mR |
| Depth | 4mm |
| Height | 3mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 230mA |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Series | CDRH3D28/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28/LDNP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
