
Surface mount shielded power inductor with 4.7µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.62A current rating, and 88.3mΩ DC resistance. This component offers a compact 1515 package size with a maximum operating temperature of 105°C and is RoHS compliant.
Sumida CDRH3D28NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.62A |
| DC Resistance (DCR) | 88.3mR |
| Depth | 4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 1.62A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | CDRH3D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28NP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
