The Sumida CDRH40D28T125NP-3R3NC is a shielded general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 2.35A. It has a DC resistance of 0.0685ohm and operates within a temperature range of -40 to 125C. The inductor is designed for surface mount applications and has a compact package size of 4.2x4.2x3mm.
Sumida CDRH40D28T125NP-3R3NC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 30 |
| Package Width | 4.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0685 |
| Rated Current-Max | 2.35 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH40D28T125NP-3R3NC to view detailed technical specifications.
No datasheet is available for this part.