Sumida CDRH4D11NP-1R0NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 33.8mR |
| Depth | 4.8mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Max DC Current | 2.8A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CDRH4D11 |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D11NP-1R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.