Sumida CDRH4D11NP-R60NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 28mR |
| Depth | 4.8mm |
| Height | 1.2mm |
| Inductance | 600nH |
| Max DC Current | 3.5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | CDRH4D11 |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D11NP-R60NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.