Surface mount shielded power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.35Ω DCR, and a maximum DC current rating of 320mA. Operates within a temperature range of -40°C to 105°C. Dimensions are 4.8mm (L) x 4.8mm (W) x 1.5mm (H). Packaged on tape and reel.
Sumida CDRH4D14LDNP-101MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.35R |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-101MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.