Sumida CDRH4D14LDNP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.