Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 150µH inductance with a 20% tolerance, tested at 100kHz. Maximum DC current is 230mA, with a rated current of 140mA and saturation current of 140mA. Features a low DC resistance of 2.05Ω and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH4D14LDNP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.05R |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.