
Surface mount shielded drum core inductor offering 220µH inductance with a 20% tolerance at 100kHz. Features a 2.65Ω DC resistance and a maximum DC current rating of 200mA, with a saturation current of 110mA. Operates within a temperature range of -40°C to 105°C. The ferrite core construction and shielded design ensure reliable performance in demanding applications. Packaged in tape and reel for automated assembly.
Sumida CDRH4D14LDNP-221MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.65R |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-221MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
