Surface mount shielded power inductor featuring a 10µH inductance with a 20% tolerance, designed for 100kHz operation. This ferrite core component offers a maximum DC current of 900mA and a rated current of 730mA, with a DC resistance of 185mΩ. Operating within a temperature range of -40°C to 100°C, it measures 4.8mm in length, 4.8mm in width, and 1.5mm in height, packaged in tape and reel.
Sumida CDRH4D14NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 185mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.