
Surface mount shielded drum core inductor with 1.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.6A maximum DC current rating, and 1.9A saturation current. DC resistance is 33mΩ, with a maximum operating temperature of 100°C. Packaged on tape and reel, this component is RoHS compliant and lead-free.
Sumida CDRH4D14NP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003386oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
