
Surface mount shielded power inductor featuring a 4.7µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.55A and a saturation current of 1.1A, with a low DC resistance of 90mΩ. Operating within a -40°C to 100°C temperature range, it measures 4.8mm x 4.8mm x 1.5mm and is supplied in tape and reel packaging.
Sumida CDRH4D14NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003386oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
