Surface mount shielded power inductor featuring a ferrite core with 68µH inductance and 20% tolerance. This component offers a maximum DC current of 330mA and a saturation current of 280mA, with a DC resistance of 1.2Ω. Operating across a temperature range of -40°C to 100°C, it is designed for surface mounting with SMD/SMT terminations and is supplied on tape and reel.
Sumida CDRH4D14NP-680MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003386oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-680MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.