Sumida CDRH4D15/SNP-8R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 203mR |
| Height | 1.7mm |
| Inductance | 8.6uH |
| Length | 4.7mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | CDRH4D15/S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D15/SNP-8R6NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
