Sumida CDRH4D16F/LDNP-330NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 234mR |
| Depth | 4.5mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 850mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | CDRH4D16F/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16F/LDNP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
