
Surface mount shielded power inductor featuring a ferrite core and 10µH inductance with a 20% tolerance. This component offers a 1.2A maximum DC current rating and 800mA saturation current, with a low DC resistance of 118mΩ. Operating across a temperature range of -40°C to 105°C, it is supplied in tape and reel packaging.
Sumida CDRH4D16FB/NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 118mR |
| Depth | 4.15mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDRH4D16FB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16FB/NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.