Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 1.3µH inductance with a 25% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current rating of 2.8A and saturation current of 2.3A. Features a low DC resistance of 29.3mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH4D16FB/NP-1R3NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.3mR |
| Depth | 4.15mm |
| Height | 1.8mm |
| Inductance | 1.3uH |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH4D16FB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.003527oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16FB/NP-1R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.