Surface mount fixed inductor featuring a ferrite core and shielded drum construction. Offers 1.8µH inductance with a 25% tolerance, tested at 100kHz. Maximum DC current rating of 2.7A, with a saturation current of 1.9A and a DC resistance of 34.5mΩ. Operating temperature range from -40°C to 105°C, packaged in tape and reel.
Sumida CDRH4D16FB/NP-1R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34.5mR |
| Depth | 4.15mm |
| Height | 1.8mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CDRH4D16FB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.003527oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16FB/NP-1R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.