Surface mount shielded power inductor with 22µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 750mA maximum DC current rating, and 520mA saturation current. DC resistance is 288mΩ, with dimensions of 4.15mm (L x W x D) and 1.8mm height. This RoHS compliant component is supplied on tape and reel.
Sumida CDRH4D16FB/NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Depth | 4.15mm |
| Height | 1.8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | CDRH4D16FB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16FB/NP-220MC to view detailed technical specifications.
No datasheet is available for this part.