Surface mount shielded power inductor with 6.8µH inductance and 25% tolerance. Features a ferrite core, 1.5A maximum DC current rating, and 1A saturation current. DC resistance is 81.25mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Sumida CDRH4D16FB/NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 81.25mR |
| Depth | 4.15mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CDRH4D16FB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.003527oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16FB/NP-6R8NC to view detailed technical specifications.
No datasheet is available for this part.