Sumida CDRH4D16NP-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 155mR |
| Depth | 4.8mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 1.05A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | CDRH4D16 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.