
Surface mount shielded power inductor featuring a 2.2µH inductance with a 30% tolerance, tested at 7.96MHz. This ferrite core component offers a 1.32A current rating and a low 75mΩ DC resistance. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and is packaged in tape and reel.
Sumida CDRH4D18NP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.32A |
| DC Resistance (DCR) | 75mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 1.32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
