
The Sumida CDRH4D18NP-2R7NC is a surface mount fixed inductor with a ferrite core material and a shielded design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a rated current of 1.28A and a DC resistance of 105mR. It is packaged in a nonstandard case with a package quantity of 1000 units per reel.
Sumida CDRH4D18NP-2R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 105mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.28A |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-2R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
