Sumida CDRH4D18NP3R3 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.04A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDRH4D18NP3R3 to view detailed technical specifications.
No datasheet is available for this part.