Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 18µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current of 800mA and a saturation current of 1.1A. Operating temperature range spans from -40°C to 100°C, with a DC resistance of 238.7mΩ. Packaged in tape and reel for efficient automated assembly.
Sumida CDRH4D22HPNP-180MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 238.7mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-180MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.