Surface mount shielded drum core inductor with 39µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 520mA max DC current, and 750mA saturation current. Operates across a -40°C to 100°C temperature range with a low DC resistance of 667.9mΩ at its test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Sumida CDRH4D22HPNP-390MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 667.9mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-390MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.