Surface mount fixed inductor featuring an 82µH inductance with a 20% tolerance, designed for power applications. This shielded drum core component utilizes a ferrite core material and operates with a maximum DC current of 400mA, a rated current of 550mA, and a saturation current of 550mA. It exhibits a DC resistance of 1.221Ω and is tested at 100kHz. The component is housed in a 5mm x 5mm x 2.4mm package, operates within a temperature range of -40°C to 100°C, and is supplied on tape and reel.
Sumida CDRH4D22HPNP-820MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.221R |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-820MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.