Surface mount fixed inductor featuring a shielded drum core construction. This component offers 120µH inductance with a 30% tolerance, tested at 100kHz. It operates within a -40°C to 100°C temperature range and handles a maximum DC current of 520mA, with a rated current of 230mA. The ferrite core material and 1.14Ω DC resistance contribute to its performance. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
Sumida CDRH4D22NP-121NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.14R |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 230mA |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-121NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.